Part Details for TSZZ1.5/007MP by Intel Corporation
Overview of TSZZ1.5/007MP by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSZZ1.5/007MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZZ1.2/12V
|
TME | Transformer: encapsulated, 1.5VA, 230VAC, 12V, 100mA, PCB, IP00 Min Qty: 1 | 27 |
|
$2.6400 / $3.2000 | Buy Now |