Part Details for TSZZ1.5/010MP by Intel Corporation
Overview of TSZZ1.5/010MP by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3010MPMS8E#PBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3010MPMS8E#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3010MPMS8E-5#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin |
Price & Stock for TSZZ1.5/010MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZZ1.2/2X15V
|
TME | Transformer: encapsulated, 1.5VA, 230VAC, 15V, 15V, 40mA, 40mA, PCB Min Qty: 1 | 4 |
|
$2.9300 / $3.6100 | Buy Now |