Part Details for TSZZ1.5/019MP by Intel Corporation
Overview of TSZZ1.5/019MP by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSZZ1.5/019MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZZ1.2/2X7.5V
|
TME | Transformer: encapsulated, 1.5VA, 230VAC, 7.5V, 7.5V, 80mA, 80mA Min Qty: 1 | 0 |
|
$2.9300 / $3.6100 | RFQ |