Part Details for TSZZ18/009M by Intel Corporation
Overview of TSZZ18/009M by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSZZ18/009M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZZ15/18V
|
TME | Transformer: encapsulated, 18VA, 230VAC, 18V, 1A, PCB, IP00, A: 52mm Min Qty: 1 | 62 |
|
$8.0300 / $9.8200 | Buy Now |