Part Details for TSZZ2/003MP by Intel Corporation
Overview of TSZZ2/003MP by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSZZ2/003MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZZ1.8/6V
|
TME | Transformer: encapsulated, 2VA, 230VAC, 6V, 330mA, PCB, IP00 Min Qty: 1 | 27 |
|
$2.7700 / $3.4100 | Buy Now |