Part Details for TSZZ2.5/009M by Intel Corporation
Overview of TSZZ2.5/009M by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSZZ2.5/009M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZZ2.5/15V
|
TME | Transformer: encapsulated, 2.5VA, 230VAC, 15V, 160mA, PCB, IP00 Min Qty: 1 | 12 |
|
$3.7300 / $4.5800 | Buy Now |