There are no models available for this part yet.
Overview of TSZZ45/009M/5 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1009MKGD1 | Texas Instruments | 2.5-V Integrated Reference Circuit 0-XCEPT -55 to 125 | |
LM5009MMX/NOPB | Texas Instruments | 9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 | |
LM5009MM/NOPB | Texas Instruments | 9.5-95V Wide Vin, 150mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 |
Price & Stock for TSZZ45/009M/5 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSZZ35/18V
|
TME | Transformer: encapsulated, 45VA, 230VAC, 18V, 2.5A, PCB, IP00 Min Qty: 1 | 0 |
|
$17.8800 / $21.8500 | RFQ |