Part Details for TSZZ55/002M by Intel Corporation
Overview of TSZZ55/002M by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSZZ55/002M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZZ45/9V
|
TME | Transformer: encapsulated, 55VA, 230VAC, 9V, 6.1A, PCB, IP00, A: 70mm Min Qty: 1 | 3 |
|
$14.1700 / $17.3200 | Buy Now |