Part Details for TSZZ7/010M by Intel Corporation
Overview of TSZZ7/010M by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSZZ7/010M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZZ6/2X15V
|
TME | Transformer: encapsulated, 7VA, 230VAC, 15V, 15V, 230mA, 230mA, PCB Min Qty: 1 | 4 |
|
$4.2600 / $5.2000 | Buy Now |