Part Details for TSZZM 30/005M/1 by Intel Corporation
Overview of TSZZM 30/005M/1 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSZZM 30/005M/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSZZM25/12V
|
TME | Transformer: encapsulated, 30VA, 230VAC, 12V, 2.5A, screw type Min Qty: 1 | 9 |
|
$18.2800 / $21.1700 | Buy Now |