Part Details for TT-EI-30-SLE-30M by Omega Engineering
Overview of TT-EI-30-SLE-30M by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530S-640MLB | Coilcraft Inc | General Purpose Inductor, 0.064uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for TT-EI-30-SLE-30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AH1348
|
Newark | Iec Insulated T/C Wire Rohs Compliant: Yes |Omega TT-EI-30-SLE-30M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.1200 | Buy Now |