There are no models available for this part yet.
Overview of TT210 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TT210 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9300 / $35.5800 | Buy Now | ||
Bristol Electronics | 17 |
|
RFQ | ||||
DISTI #
000000000000269650
|
Sager | Phone Connectors TWIN DUMMY PLUG 3 CO | 0 |
|
Buy Now |
CAD Models for TT210 by Switchcraft Conxall
Part Data Attributes for TT210 by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
PLUG
|
Connector Type
|
GENERAL PURPOSE AUDIO
|
Contact Finish Mating
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Type
|
CABLE
|
Number of Poles
|
3
|
Number of Ports
|
2
|
Option
|
GENERAL PURPOSE
|
Related Parts for TT210
-
MBR0520LT1GRectifier Diodes
-
CGA2B2NP01H221J050BAFixed Capacitors
-
0402WGF1002TCEFixed Resistors
-
BSC030N08NS5Power Field-Effect Transistors
-
116-90064Headers and Edge Type Connectors
-
21020Terminals and Terminal Blocks
-
ESDA6V1BC6Transient Suppressors
-
STM32F103CBT6Microcontrollers
-
MMSZ5245BZener Diodes