Part Details for TT34BX by Switchcraft Conxall
Overview of TT34BX by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TT34BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4281
|
Newark | Telephone Jk Asm, non Mil, Rohs/Swc |Switchcraft/conxall TT34BX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TT34BX-ND
|
DigiKey | CONN JACK STEREO 4.39MM PNL MNT Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-TT34BX
|
Mouser Electronics | Phone Connectors 3C BANTAM JACK RoHS: Compliant | 2 |
|
$6.7100 / $11.0600 | Buy Now |
DISTI #
70931936
|
RS | TELEPHONE JK ASM NON | Switchcraft TT34BX RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6700 | RFQ |
|
Onlinecomponents.com | Conn Bantam F 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
225 In Stock |
|
$7.4100 / $15.8000 | Buy Now |
DISTI #
53419066
|
Verical | Conn Phone Jack F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2016 | Americas - 225 |
|
$9.7091 / $20.3608 | Buy Now |
DISTI #
TT34BX
|
TTI | Phone Connectors 3C BANTAM JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000002133234
|
Sager | Phone Connectors 3C BANTAM JACK | 0 |
|
Buy Now | |
|
Master Electronics | Conn Bantam F 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
225 In Stock |
|
$7.4100 / $15.8000 | Buy Now |
Part Details for TT34BX
TT34BX CAD Models
TT34BX Part Data Attributes:
|
TT34BX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TT34BX
Switchcraft Conxall
PHONE JACK BANTAM 3COND SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Audio Type | PHONO | |
Body Breadth | 0.316 inch | |
Body Depth | 2.531 inch | |
Body Diameter | 0.177 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm AUDIO | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Termination Type | SOLDER |