Part Details for TT4-G10KC3-T80-OM54-500 by Tewa Electronics Group
Overview of TT4-G10KC3-T80-OM54-500 by Tewa Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT4-G10KC3-T80-OM54-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1912-TT4-G10KC3-T80-OM54-500-ND
|
DigiKey | GLASS 10K OHM 1%, B 3977, IN SS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
54 In Stock |
|
$3.2646 / $5.1500 | Buy Now |
DISTI #
TT4G10KC3T80OM54
|
TME | Sensor: temperature, NTC, 10000Ω, Len: 0.5m, Body dim: Ø7x23.5mm Min Qty: 1 | 51 |
|
$4.0700 / $5.6400 | Buy Now |