Part Details for TT40-1F00000000000 by Sifam Tinsley Precision Instrumentation Ltd
Overview of TT40-1F00000000000 by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT40-1F00000000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC1628
|
Newark | Multi Transducer, 6-Ch, 24-60V, Signal Conditioner Input:Current, Voltage, Signal Conditioner Output:Analogue, Digital, No. Of Output Channels:6Channels, Accuracy:0.2%, Supply Voltage Min:24V, Supply Voltage Max:60V Rohs Compliant: Yes |Sifam Tinsley TT40-1F00000000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
75343622
|
RS | Theta 40 Multi-Transducer, M42, 4 Analog + 2 Digital Out., RS-232, 24-60V | Sifam Tinsley TT40-1F00000000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$550.0000 | RFQ |