Part Details for TT50-SD by LEM Holdings SSA
Overview of TT50-SD by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT50-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006373166
|
Sager | CURRENT TRANSDUCER, IPN = 50, MECHANICAL MOUNT = ON PRIMARY FASTENING Min Qty: 60 | 0 |
|
$25.9600 / $31.1400 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:8-12 Weeks | 0 Stock,2560 Available |
|
$30.2700 / $46.9800 | RFQ |
Part Details for TT50-SD
TT50-SD CAD Models
TT50-SD Part Data Attributes
|
TT50-SD
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
TT50-SD
LEM Holdings SSA
Current Sensor, Analog, Plastic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Additional Feature | IP40 | |
Body Breadth | 13 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 23.5 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR |