Part Details for TT7-20KC3-1 by CTS Corporation
Overview of TT7-20KC3-1 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT7-20KC3-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK5671
|
Newark | Thermistor, Ntc, 3977K, 20 Kohm Rohs Compliant: Yes |Cts TT7-20KC3-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 / $0.5390 | Buy Now |
DISTI #
TT7-20KC3-1
|
Avnet Americas | Thermistor NTC 20kOhm 1% 2-Pin Radial Leaded - Bulk (Alt: TT7-20KC3-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 1000 |
|
RFQ | |
DISTI #
TT7-20KC3-1
|
Avnet Americas | Thermistor NTC 20kOhm 1% 2-Pin Radial Leaded - Bulk (Alt: TT7-20KC3-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 1000 |
|
RFQ |