Part Details for TT7-20KC3-1 by Tewa Electronics Group
Overview of TT7-20KC3-1 by Tewa Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT7-20KC3-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1912-TT7-20KC3-1-ND
|
DigiKey | LEAD FRAME NTC 20K 1% OHM, B 3 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1820 In Stock |
|
$0.2029 / $0.6000 | Buy Now |
DISTI #
TT7-20KC3-1
|
TME | NTC thermistor, 20kΩ, THT, 3977K, -40÷125°C, ±1% Min Qty: 10 | 3340 |
|
$0.1567 / $0.2298 | Buy Now |