-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT4135-ND
|
DigiKey | AUDIO XFMR 600 / 600CT TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3683 / $5.8100 | Buy Now |
DISTI #
838-TTC-105-1
|
Mouser Electronics | Audio Transformers / Signal Transformers MODEM TRANSFORMERS 71Ohm Prim. DCR 117Ohm sec RoHS: Compliant | 64 |
|
$3.4900 / $5.9300 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 1:1 71Ohm Prim. DCR 117Ohm Sec. DCR 5Term. PC Pin Thru-Hole |
419 In Stock |
|
$2.7500 / $4.5300 | Buy Now |
|
Master Electronics | Telecom Transformer 1:1 71Ohm Prim. DCR 117Ohm Sec. DCR 5Term. PC Pin Thru-Hole |
419 In Stock |
|
$2.7500 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TTC-105-1
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-105-1
Tamura Corporation of America
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | TURNS RATIO: 1:1 | |
Approvals | CSA, UL | |
Height | 19 mm | |
Length | 20.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.66 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 16 mm |