Part Details for TTC-118 by Tamura Corporation of America
Overview of TTC-118 by Tamura Corporation of America
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTC-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TTC-118-ND
|
DigiKey | AUDIO XFMR 600 / 600 TH Min Qty: 560 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8464 | Buy Now |
DISTI #
838-TTC-118
|
Mouser Electronics | Audio Transformers / Signal Transformers MODEM TRANSFORMERS 06 46Ohm Prim. DCR 63Ohm sec RoHS: Compliant | 0 |
|
$7.8400 / $12.5400 | Order Now |
|
Onlinecomponents.com | Telecom Transformer 1:1.06 46Ohm Prim. DCR 63Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
775 In Stock |
|
$7.0100 / $20.4100 | Buy Now |
DISTI #
51692520
|
Verical | Telecom Transformer 1:1.06 46Ohm Prim. DCR 63Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole Min Qty: 5 Package Multiple: 5 Date Code: 1833 | Americas - 265 |
|
$22.7446 / $24.7394 | Buy Now |
DISTI #
TTC-118
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 560 | 0 |
|
$8.0100 / $8.6800 | Buy Now |
|
Master Electronics | Telecom Transformer 1:1.06 46Ohm Prim. DCR 63Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
775 In Stock |
|
$7.0100 / $20.4100 | Buy Now |
Part Details for TTC-118
TTC-118 CAD Models
TTC-118 Part Data Attributes
|
TTC-118
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-118
Tamura Corporation of America
Telecom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | TURNS RATIO : 1:1.06 | |
Application | SIGNAL | |
Approvals | UL; CSA | |
Height | 12.4 mm | |
Insertion Loss | 1.2 dB | |
Isolation Voltage | 1500 V | |
Length | 20.3 mm | |
Load Resistance | 63 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.06 | |
Width | 16.5 mm |