TTC-142-2LB
Tamura Corporation of America
Description: Telecom Transformer

Overview of TTC-142-2LB by Tamura Corporation of America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TTC-142-2LB by Tamura Corporation of America

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Telecom Transformer 1:0.535:0.535 85Ohm Prim. DCR 55Ohm Sec. DCR 6Term. PC Pin Thru-Hole 0
  • 4 $32.2300
  • 5 $30.2800
  • 10 $28.6800
  • 25 $27.0800
  • 50 $25.5500
  • 100 $23.8800
$23.8800 / $32.2300 Buy Now

CAD Models for TTC-142-2LB by Tamura Corporation of America
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TTC-142-2LB by Tamura Corporation of America

TTC-142-2LB
Tamura Corporation of America
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAMURA CORP OF AMERICA
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
TURNS RATIO: 1:0.535:0.535
DC Unbalance Current-Max
90 mA
Height
9 mm
Length
33 mm
Mounting Feature
THROUGH HOLE MOUNTED
Operating Frequency-Max
3.5 kHz
Operating Frequency-Min
0.3 kHz
Primary Impedance
600 OHMS
Surface Mount
NO
Transformer Type
TELECOM TRANSFORMER
Width
20.4 mm
Want to compare parts?
  1. TTC-142-2LB
    Tamura Corporation of America
    Telecom Transformer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TTC-142-2LB by Tamura Corporation of America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TTC-142-2LB by Tamura Corporation of America

Select Manufacturer
Which Manufacturer of TTC-142-2LB would you like to use for your alert(s)?
  • Please alert me when TTC-142-2LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TTC-142-2LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TTC-142-2LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TTC-142-2LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TTC-142-2LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TTC-142-2LB by Tamura Corporation of America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: