Part Details for TTC-142-LB by Tamura Corporation of America
Overview of TTC-142-LB by Tamura Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTC-142-LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecom Transformer 1:1.07 85Ohm Prim. DCR 110Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$22.6900 / $30.6400 | Buy Now |
Part Details for TTC-142-LB
TTC-142-LB CAD Models
TTC-142-LB Part Data Attributes
|
TTC-142-LB
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-142-LB
Tamura Corporation of America
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1.07 | |
Approvals | CSA, UL | |
DC Unbalance Current-Max | 90 mA | |
Height | 9 mm | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 20.4 mm |