Part Details for TTC-204 by Tamura Corporation of America
Overview of TTC-204 by Tamura Corporation of America
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTC-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecom Transformer 1:1 180Ohm Prim. DCR 75Ohm Sec. DCR 8Term. PC Pin Thru-Hole | 0 |
|
$17.1500 / $62.9300 | Buy Now |
Part Details for TTC-204
TTC-204 CAD Models
TTC-204 Part Data Attributes
|
TTC-204
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-204
Tamura Corporation of America
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Height | 14.8 mm | |
Length | 23.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.6 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 20.7 mm |