Part Details for TTC-215 by Tamura Corporation of America
Overview of TTC-215 by Tamura Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTC-215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecom Transformer 1:1.04 75Ohm Prim. DCR 100Ohm Sec. DCR 4Term. PC Pin Thru-Hole | 0 |
|
$23.8800 / $32.1600 | Buy Now |
Part Details for TTC-215
TTC-215 CAD Models
TTC-215 Part Data Attributes:
|
TTC-215
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-215
Tamura Corporation of America
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1.04 | |
DC Unbalance Current-Max | 90 mA | |
Height | 14 mm | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 22.5 mm |