Part Details for TTC24Y-2.5 by Panduit Corp
Overview of TTC24Y-2.5 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTC24Y-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72206755
|
RS | Thermal Transfer Label, 3.00" x 1.00", Polyester, White | Panduit TTC24Y-2.5 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0590 / $0.0630 | RFQ |
|
Onlinecomponents.com | Labels Component Label Polyester White 76.2x25.4mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for TTC24Y-2.5
TTC24Y-2.5 CAD Models
TTC24Y-2.5 Part Data Attributes
|
TTC24Y-2.5
Panduit Corp
Buy Now
|
Compare Parts:
TTC24Y-2.5
Panduit Corp
|
Samacsys Manufacturer | Panduit |