TTC3A123J3743EY
Thinking Electronic Industrial Co Ltd
Description: NTC Thermistor, 12ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of TTC3A123J3743EY by Thinking Electronic Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TTC3A123J3743EY by Thinking Electronic Industrial Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 3475-TTC3A123J3743EY-ND
DigiKey NTC Thermistor 3mm 12K oHm +/-5% Min Qty: 1 Container: Bag MARKETPLACE PRODUCT 100
In Stock
  • 1 $0.9800
  • 5 $0.9500
  • 10 $0.9000
  • 15 $0.8500
$0.8500 / $0.9800 Buy Now

CAD Models for TTC3A123J3743EY by Thinking Electronic Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TTC3A123J3743EY by Thinking Electronic Industrial Co Ltd

TTC3A123J3743EY
Thinking Electronic Industrial Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THINKING ELECTRONIC INDUSTRIAL CO LTD
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
5 mm
Package Length
4 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
3 mm
Packing Method
AMMO PACK; BULK; TR, 13 INCH
Rated Power Dissipation (P)
0.15 W
Rated Temperature
25 °C
Reference Standard
CQC; CUL; TUV; UL
Resistance
12000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
3740 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. TTC3A123J3743EY
    Thinking Electronic Industrial Co Ltd
    NTC Thermistor, 12ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for TTC3A123J3743EY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TTC3A123J3743EY by Thinking Electronic Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TTC3A123J3743EY by Thinking Electronic Industrial Co Ltd

Select Manufacturer
Which Manufacturer of TTC3A123J3743EY would you like to use for your alert(s)?
  • Please alert me when TTC3A123J3743EY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TTC3A123J3743EY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TTC3A123J3743EY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TTC3A123J3743EY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TTC3A123J3743EY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TTC3A123J3743EY by Thinking Electronic Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: