Part Details for TTPC-8 by Stancor
Overview of TTPC-8 by Stancor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TTPC-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213327
|
RS | Transformer Audio Bobbin 1 Freq 300-3500Hz Pri 600 (C.T.) Ohms Thru-Hole | Stancor TTPC-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6700 / $5.2500 | RFQ |
Part Details for TTPC-8
TTPC-8 CAD Models
TTPC-8 Part Data Attributes
|
TTPC-8
Stancor
Buy Now
Datasheet
|
Compare Parts:
TTPC-8
Stancor
Telecom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Stancor | |
Height | 18.8 mm | |
Length | 19.84 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 105 °C | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 16.51 mm |