Part Details for TTR462BMSB4G-0.5Q5-CTR by Banner Engineering Corp
Overview of TTR462BMSB4G-0.5Q5-CTR by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2711-1-V-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler, , / | |
PS2711-1-V-F3-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler | |
PS2911-1-V-AX | Renesas Electronics Corporation | High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , / |
Price & Stock for TTR462BMSB4G-0.5Q5-CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0175
|
Newark | Ttr Series 4 Beam Sensor Array 18.2 Inch Between Frame, 18.7 Inch Converyor WidthBeam Spacing: 93.1 Mm Range: 120 Mm, Output: Bimodal Input: 18 - 30 V Dc, 2.0 M (6 Ft) M12 Male Connector, Adhesive Bracket Kit |Banner Engineering TTR462BMSB4G-0.5Q5-CTR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.0000 | Buy Now |
DISTI #
2170-TTR462BMSB4G-0.5Q5-CTR-ND
|
DigiKey | TTR SERIES 4 BEAM SENSOR ARRAY 1 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$185.0000 | Buy Now |
DISTI #
778-462BMSB4G05Q5CTR
|
Mouser Electronics | Photoelectric Sensors TTR Series 4 Beam Sensor Array 18.2 in Between Frame, 18.7 in Converyor Width, Beam Spacing: 93.1 mm, Range: 120 mm, Output: Bimodal, Input: 18-30 V dc, 2 m (6.5 ft) M12 Pigtail QD, Adhesive Bracket Kit | 0 |
|
$185.0000 | Order Now |