Part Details for TTR526APSE2T-0.5Q3-CTR by Banner Engineering Corp
Overview of TTR526APSE2T-0.5Q3-CTR by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTR526APSE2T-0.5Q3-CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8465
|
Newark | Ttr Series 2 Beam Sensor Array 20.7 Inch Between Frame Beam Spacing: 186.2Mm Standard Gain Range: 120Mm Output: Lo Pnp Input: 18-30Vdc 0.5 M (1.6 Ft) M8 Male Snap Connector Endcaps T: T-Slot Mounting |Banner Engineering TTR526APSE2T-0.5Q3-CTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.0000 | Buy Now |
DISTI #
2170-TTR526APSE2T-0.5Q3-CTR-ND
|
DigiKey | TTR SERIES 2 BEAM SENSOR ARRAY 2 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$173.0000 | Buy Now |
DISTI #
778-526APSE2T05Q3CTR
|
Mouser Electronics | Photoelectric Sensors TTR Series 2 Beam Sensor Array 20.7 in Between Frame Beam Spacing: 186.2 mm Standard Gain Range: 120 mm Output: LO PNP Input: 18-30 V dc 0.5 m (1.6 ft) M8 male snap connector Endcaps T: T-slot mounting | 0 |
|
$173.0000 | Order Now |