Part Details for TTR610BMSB6T-2.0FL-CTR by Banner Engineering Corp
Overview of TTR610BMSB6T-2.0FL-CTR by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2711-1-V-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler, , / | |
PS2711-1-V-F3-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler | |
PS2911-1-V-AX | Renesas Electronics Corporation | High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , / |
Price & Stock for TTR610BMSB6T-2.0FL-CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8168
|
Newark | Ttr Series 6 Beam Sensor Array 24.0 Inch Between Frame, Beam Spacing: 93.1 Mm Range: 120 Mm, Output: Bimodal Input: 18 - 30 V Dc, 2.0 M (6 Ft) Flying Leads |Banner Engineering TTR610BMSB6T-2.0FL-CTR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.0000 | Buy Now |
DISTI #
2170-TTR610BMSB6T-2.0FL-CTR-ND
|
DigiKey | TTR SERIES 6 BEAM SENSOR ARRAY 2 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$241.0000 | Buy Now |
DISTI #
778-610BMSB6T20FLCTR
|
Mouser Electronics | Photoelectric Sensors TTR Series 6 Beam Sensor Array 24.0 in Between Frame, Beam Spacing: 93.1 mm, Range: 120 mm, Output: Bimodal, Input: 18-30 V dc, 2 m (6.5 ft) Flying Leads | 0 |
|
$241.0000 | Order Now |