Part Details for TTR891APSC7D-2.0RJ-CTR (ALTERNATE: 809747) by Banner Engineering Corp
Overview of TTR891APSC7D-2.0RJ-CTR (ALTERNATE: 809747) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTR891APSC7D-2.0RJ-CTR (ALTERNATE: 809747)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72118696
|
RS | Sensor, 7 Beam, 108mm Res, 18-30VDC, LOPNP, 2m (6ft) RJ11, TTR Series | Banner Engineering TTR891APSC7D-2.0RJ-CTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$267.0000 | RFQ |