Part Details for TTR891APSC7D-2.0RJ-CTR by Banner Engineering Corp
Overview of TTR891APSC7D-2.0RJ-CTR by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTR891APSC7D-2.0RJ-CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH5005
|
Newark | Roller Conveyor Sensor, Pnp, 120Mm, Sensor Output Type:Pnp, Sensing Range Max:120Mm, Supply Voltage Dc Min:18Vdc, Supply Voltage Dc Max:30Vdc, Output Current:100Ma, Product Range:Ttr Series Rohs Compliant: Yes |Banner Engineering TTR891APSC7D-2.0RJ-CTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$272.3400 / $285.6900 | Buy Now |
DISTI #
2170-TTR891APSC7D-2.0RJ-CTR-ND
|
DigiKey | TTR SERIES 7 BEAM SENSOR ARRAY 3 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$267.0000 | Buy Now |
DISTI #
778-891APSC7D20RJCTR
|
Mouser Electronics | Photoelectric Sensors TTR Series 7 Beam Sensor Array 35.07 in Between Frame, Beam Spacing: 108 mm Range: 120 mm Diffuse, Output: LO PNP Input: 18-30 V dc, 2 m (6.5 ft) RJ11 Conn. Endcap D: Flat Up / Round | 0 |
|
$267.0000 | Order Now |