Part Details for TTR892APSC7D-2.0FL-CTR by Banner Engineering Corp
Overview of TTR892APSC7D-2.0FL-CTR by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2711-1-V-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler, , / | |
PS2711-1-V-F3-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler | |
PS2911-1-V-AX | Renesas Electronics Corporation | High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , / |
Price & Stock for TTR892APSC7D-2.0FL-CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8177
|
Newark | Ttr Series 6 Beam Sensor Array 35.13 Inch Between Frame, Beam Spacing: 108 Mm Range: 120 Mm Diffuse, Output: Lo Pnp Input: 18 - 30 V Dc, 2M (6 Ft) Flying Leads Endcap D: Flat Up/Round |Banner Engineering TTR892APSC7D-2.0FL-CTR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.0000 | Buy Now |
DISTI #
2170-TTR892APSC7D-2.0FL-CTR-ND
|
DigiKey | TTR SERIES 6 BEAM SENSOR ARRAY 3 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$260.0000 | Buy Now |
DISTI #
778-892APSC7D20FLCTR
|
Mouser Electronics | Photoelectric Sensors TTR Series 7 Beam Sensor Array 35.13 in Between Frame, Beam Spacing: 108 mm, Range: 120 mm Diffuse, Output: LO PNP, Input: 18-30 V dc, 2 m (6.5 ft) Flying Leads Endcap D: Flat Up / Round | 0 |
|
$260.0000 | Order Now |