Part Details for TTS-10KC3-BZ by Tewa Electronics Group
Overview of TTS-10KC3-BZ by Tewa Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTS-10KC3-BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1912-1017-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3977K BEAD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
285 In Stock |
|
$1.0837 / $2.6200 | Buy Now |
DISTI #
TTS-10KC3-BZ
|
TME | NTC thermistor, 10kΩ, THT, 3977K, -40÷125°C, ±0,2°C Min Qty: 1 | 697 |
|
$0.9599 / $1.5989 | Buy Now |