Part Details for TTS-10KC4-BZ by CTS Corporation
Overview of TTS-10KC4-BZ by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTS-10KC4-BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7208
|
Newark | B3691, Ptfe Insulated Wire Rohs Compliant: Yes |Cts TTS-10KC4-BZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $2.0500 | Buy Now |
DISTI #
TTS-10KC4-BZ
|
Avnet Americas | Thermistor NTC 10kOhm 0.2°C 10s 2-Pin Radial Leaded - Bulk (Alt: TTS-10KC4-BZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 500 |
|
RFQ | |
DISTI #
TTS-10KC4-BZ
|
Avnet Americas | Thermistor NTC 10kOhm 0.2°C 10s 2-Pin Radial Leaded - Bulk (Alt: TTS-10KC4-BZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 500 |
|
RFQ |