There are no models available for this part yet.
Overview of TTS-35RX0 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TTS-35RX0 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12K5496
|
Newark | Hook & Loop Cable Tie Rolls, Black, 19.1Mm W, 10.7M L, Pk10, Fastener Length - Imperial:-, Fastener Length - Metric:-, Fastener Width - Imperial:0.75", Fastener Width - Metric:19.05Mm, Fastener Colour:Black, Roll Length:10.7M Rohs Compliant: Yes |Panduit TTS-35RX0 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
Onlinecomponents.com | Hook and Loop 35' Rolls, 10 Roll-pack, Standard Cross Section. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000001050209
|
Sager | Cable Ties HOOK/LOOP 35X.75 PCK OF 10 W/CUTTR | 0 |
|
Buy Now |