There are no models available for this part yet.
Overview of TTS-S08-6010-NAT by pro-power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
54102-S08-00 | Amphenol Communications Solutions | 54102-S08-00-BERGSTIK 0.100 HDR | |
54102-S08-02 | Amphenol Communications Solutions | 54102-S08-02-B/S 0.100 HDR |
Price & Stock for TTS-S08-6010-NAT by pro-power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81N2705
|
Newark | Heat Shrink Tubing, 6.1Mm Id, Ptfe, Natural, Pk Of 10 6"l Pcs, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.24", I.d. Supplied - Metric:6.1Mm, Shrink Tubing/Boot Colour:Natural, Length - Imperial:6", Length - Metric:152.4Mm Rohs Compliant: Yes |Pro Power TTS-S08-6010-NAT RoHS: Compliant Min Qty: 100 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$3.3100 | Buy Now |