Part Details for TTS100/Z230/10-10V by Breve Tufvassons sp z o o
Overview of TTS100/Z230/10-10V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTS100/Z230/10-10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TTS100/Z230/10-10V
|
TME | Transformer: toroidal, 100VA, 230VAC, 10V, 10V, 5A, 5A, Leads: cables Min Qty: 1 | 13 |
|
$35.1000 / $39.9600 | Buy Now |