Part Details for TTS100/Z230/32-32V by Breve Tufvassons sp z o o
Overview of TTS100/Z230/32-32V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1645A-D | Analog Devices | LTM8061-8.4 Demo Board - 32v, | |
DC1318A | Analog Devices | LTC3611EWP - 10A (Iout), 32V S | |
DC1645A-C | Analog Devices | LTM8061-8.2 Demo Board - 32v, |
Price & Stock for TTS100/Z230/32-32V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TTS100/Z230/32-32V
|
TME | Transformer: toroidal, 100VA, 230VAC, 32V, 32V, 1.56A, 1.56A, Ø: 92mm Min Qty: 1 | 21 |
|
$34.8400 / $40.2000 | Buy Now |