There are no models available for this part yet.
Overview of TTS450/D230/110V by Breve Tufvassons sp z o o
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3795IFE#PBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod | |
LT3795HFE#TRPBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod | |
LT3795EFE#TRPBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod |
Price & Stock for TTS450/D230/110V by Breve Tufvassons sp z o o
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TTS450/D230/110V
|
TME | Transformer: toroidal, 450VA, 230VAC, 110V, 4.09A, Leads: cables Min Qty: 1 | 17 |
|
$103.3700 / $119.2700 | Buy Now |