Part Details for TTS450/D230/24V by Breve Tufvassons sp z o o
Overview of TTS450/D230/24V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTS450/D230/24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TTS450/D230/24V
|
TME | Transformer: toroidal, 450VA, 230VAC, 24V, 18.75A, Leads: cables Min Qty: 1 | 2 |
|
$94.9100 / $109.5100 | Buy Now |