Part Details for TTTRF2000LB by Coilcraft Inc
Overview of TTTRF2000LB by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTTRF2000LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ |
Part Details for TTTRF2000LB
TTTRF2000LB CAD Models
TTTRF2000LB Part Data Attributes
|
TTTRF2000LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TTTRF2000LB
Coilcraft Inc
Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.075 Ω | |
Filter Type | TIP/RING FILTER | |
Height | 3.94 mm | |
Inductance | 35 µH | |
JESD-609 Code | e1 | |
Length | 8.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 5.03 mm |