TTV27C256G-12C-6
Twilight Technology Inc
Description: EPROM, 32KX8, 120ns, CMOS, CQCC32

Overview of TTV27C256G-12C-6 by Twilight Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AD5693BCPZ-RL7 Analog Devices 16-BIT 12C nanoDAC+
AD7414ARMZ-0 Analog Devices SMBus/12C 10-bit digital temp
AD7414ARTZ-1REEL7 Analog Devices SMBus/12C 10-bit digital temp

CAD Models for TTV27C256G-12C-6 by Twilight Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TTV27C256G-12C-6 by Twilight Technology Inc

TTV27C256G-12C-6
Twilight Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
Package Description
QCCN, LCC32,.45X.55
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
120 ns
I/O Type
COMMON
JESD-30 Code
R-XQCC-N32
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
13 V
Qualification Status
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.025 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. TTV27C256G-12C-6
    Twilight Technology Inc
    EPROM, 32KX8, 120ns, CMOS, CQCC32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TTV27C256G-12C-6 by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TTV27C256G-12C-6 by Twilight Technology Inc

Select Manufacturer
Which Manufacturer of TTV27C256G-12C-6 would you like to use for your alert(s)?
  • Please alert me when TTV27C256G-12C-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TTV27C256G-12C-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TTV27C256G-12C-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TTV27C256G-12C-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TTV27C256G-12C-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TTV27C256G-12C-6 by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: