Part Details for TTVF100YW-100 (ALTERNATE: 815438-000) by TE Connectivity
Overview of TTVF100YW-100 (ALTERNATE: 815438-000) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTVF100YW-100 (ALTERNATE: 815438-000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70602987
|
RS | Raychem, Label, 25.4mm (W), Thermal Transfer, Yellow, Tedlar, 30.48m(L), Roll | TE Connectivity TTVF100YW-100 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$620.4600 | RFQ |