Part Details for TTWB1010-1LB by Coilcraft Inc
Overview of TTWB1010-1LB by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TTWB1010-1LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF TRANSFORMER, 0.03MHZ MIN, 250MHZ MAX, 1:1 | 38 |
|
$1.5000 / $2.5000 | Buy Now |
Part Details for TTWB1010-1LB
TTWB1010-1LB CAD Models
TTWB1010-1LB Part Data Attributes
|
TTWB1010-1LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TTWB1010-1LB
Coilcraft Inc
RF Transformer, 0.03MHz Min, 250MHz Max, 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Application | POWER | |
Cut-off Frequency-Max | 250 MHz | |
Cut-off Frequency-Min | 0.03 MHz | |
DC Unbalance Current-Max | 250 mA | |
Height | 4.7 mm | |
Insertion Loss | 0.2 dB | |
Isolation Voltage | 400 V | |
JESD-609 Code | e1 | |
Length | 6.48 mm | |
Load Resistance | 0.2 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 250000 kHz | |
Operating Frequency-Min | 30 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 95 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transformer Type | RF TRANSFORMER | |
Width | 6.1 mm |