Filter Your Search
1 - 1 of 1 results
|
TTWB1010-1LB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 400 V | 200 mΩ | 95 µH | 30 kHz | 250 MHz | 0.2 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:1 | POWER | 250 MHz | 30 kHz | 250 mA | 1 | 1 | e1 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 4.7 mm | 6.48 mm | 6.1 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 |