Part Details for TUB2417-12WT by Quantum Storage Systems
Overview of TUB2417-12WT by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUB2417-12WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7757
|
Newark | Cross Stack Tub, White, Bin Colour:White, External Height:12", External Width:17.25", External Depth:23.75", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage TUB2417-12WT Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$55.1400 | Buy Now |