Part Details for TUB2516-8BL by Quantum Storage Systems
Overview of TUB2516-8BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUB2516-8BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7761
|
Newark | Cross Stack Tub, Blue, Bin Colour:Blue, External Height:8.5", External Width:16", External Depth:25.125", Carrying Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage TUB2516-8BL Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 551 |
|
$50.5700 | Buy Now |