Part Details for TUF 94 32 220 SA by Fischer Elektronik GmbH & Co KG
Overview of TUF 94 32 220 SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUF 94 32 220 SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TUF-94-32-220-SA
|
TME | Enclosure: with panel, TUF, X: 94mm, Y: 220mm, Z: 32mm, aluminium Min Qty: 1 | 0 |
|
$11.1400 / $13.4200 | RFQ |