Part Details for TUF-200-BN by Dwyer Instruments Inc
Overview of TUF-200-BN by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TUF-200-BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5555
|
Newark | Ultrasonic Energy Meter, 232Psi, 22Gpm, Flow Rate Min:0.2Gpm (Us), Flow Rate Max:22Gpm (Us), Supply Voltage Min:-, Supply Voltage Max:24V, Accuracy:2%, Product Range:Tuf Series, Pressure Max:232Psi, Port Size:0.75" |Dwyer TUF-200-BN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$577.7100 / $641.9000 | Buy Now |